Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR64DA48-I/6LXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH6088
Product RangeAVR DA Family AVR64DA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.660 |
| 100+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DA48-I/6LXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH6088
Product RangeAVR DA Family AVR64DA Series Microcontrollers
Technical Datasheet
Product RangeAVR DA Family AVR64DA Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
No. of Bits8bit
Program Memory Size64KB
CPU Speed24MHz
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's41I/O's
MCU Case StyleVQFN
InterfacesI2C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels18Channels
Embedded Interface TypeI2C, SPI, UART, USART
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR DA
MCU SeriesAVR64DA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR DA Family AVR64DA Series Microcontrollers
Operating Frequency Max
24MHz
Program Memory Size
64KB
No. of Pins
48Pins
No. of I/O's
41I/O's
Interfaces
I2C, SPI, UART, USART
ADC Channels
18Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR DA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
No. of Bits
8bit
CPU Speed
24MHz
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
8KB
Embedded Interface Type
I2C, SPI, UART, USART
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64DA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
