Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel28AK5937RL
Cut Tape28AK5937
Your Part Number
3,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 50+ | $3.890 |
| 100+ | $3.810 |
| 250+ | $3.730 |
| 500+ | $3.650 |
| 1000+ | $3.570 |
| 2500+ | $3.490 |
| 5000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel28AK5937RL
Cut Tape28AK5937
Technical Datasheet
Data Rate72.2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min2.7V
RF / IF ModulationBPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Supply Voltage Max3.6V
Frequency Min2.412GHz
Frequency Max2.484GHz
IC Case / PackageQFN
Receiving Current61A
RF IC Case StyleQFN
No. of Pins40Pins
Frequency Response RF Min2.412GHz
Frequency Response RF Max2.484GHz
Transmitting Current265mA
Operating Temperature Min-40°C
Output Power (dBm)17dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
RF Transceiver Applications2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
72.2Mbps
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Frequency Max
2.484GHz
Receiving Current
61A
No. of Pins
40Pins
Frequency Response RF Max
2.484GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Frequency Min
2.412GHz
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.412GHz
Transmitting Current
265mA
Output Power (dBm)
17dBm
Sensitivity dBm
-95dBm
RF Transceiver Applications
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
