Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Newark Part No.28AK5937
Your Part Number
3,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Newark Part No.28AK5937
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate72.2Mbps
Supply Voltage Min2.7V
RF / IF ModulationBPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Frequency Min2.412GHz
Supply Voltage Max3.6V
Frequency Max2.484GHz
IC Case / PackageQFN
Receiving Current61A
No. of Pins40Pins
RF IC Case StyleQFN
Frequency Response RF Min2.412GHz
Frequency Response RF Max2.484GHz
Operating Temperature Min-40°C
Transmitting Current265mA
Output Power (dBm)17dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-95dBm
RF Transceiver Applications2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
2.7V
Frequency Min
2.412GHz
Frequency Max
2.484GHz
Receiving Current
61A
RF IC Case Style
QFN
Frequency Response RF Max
2.484GHz
Transmitting Current
265mA
Operating Temperature Max
85°C
Sensitivity dBm
-95dBm
MSL
MSL 3 - 168 hours
Data Rate
72.2Mbps
RF / IF Modulation
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
40Pins
Frequency Response RF Min
2.412GHz
Operating Temperature Min
-40°C
Output Power (dBm)
17dBm
Product Range
-
RF Transceiver Applications
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate