Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY824-XFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AH6036
Product RangeAVR ATtiny Family ATtiny824 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 960+ | $0.740 |
| 1920+ | $0.725 |
| 2880+ | $0.710 |
| 4800+ | $0.696 |
| 9600+ | $0.681 |
| 24000+ | $0.666 |
| 48000+ | $0.651 |
| 96000+ | $0.636 |
Price for:Each
Minimum: 960
Multiple: 960
$710.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY824-XFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AH6036
Product RangeAVR ATtiny Family ATtiny824 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny824 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins14Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size1KB
ADC Channels9Channels
MCU FamilyAVR
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesATtiny824
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny824 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
MCU Case Style
TSSOP
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
9Channels
ADC Resolution
12Bit
MCU Series
ATtiny824
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
TSSOP
Interfaces
I2C, SPI, USART
RAM Memory Size
1KB
MCU Family
AVR
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
