Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY461V-10PU
Newark Part No.68T3765
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY461V-10PU
Newark Part No.68T3765
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Base NumberATtiny
CPU Speed10MHz
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels11Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny461
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny461 Series Microcontrollers
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
20Pins
MCU Case Style
DIP
Interfaces
I2C, SPI
RAM Memory Size
256Byte
MCU Family
AVR ATtiny
MCU Series
ATtiny461
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate