Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY202-SSFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC5841
Product RangeAVR ATtiny Family ATtiny202 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
Price for:Each
Minimum: 1500
Multiple: 100
$772.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY202-SSFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC5841
Product RangeAVR ATtiny Family ATtiny202 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny202 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size128Byte
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny202
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny202 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny202
SVHC
No SVHC (04-Feb-2026)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, USART
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
