Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY167-A15XZ
Newark Part No.68T3528
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY167-A15XZ
Newark Part No.68T3528
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
Device CoreAVR Tiny
Operating Frequency Max16MHz
MCU Core Size8bit
Program Memory Size16KB
No. of Pins20Pins
CPU Speed16MHz
IC Case / PackageTSSOP
No. of I/O's16I/O's
MCU Case StyleTSSOP
InterfacesI2C, LIN, SPI, UART, USART
RAM Memory Size512Byte
Embedded Interface TypeI2C, LIN, SPI, UART, USART
ADC Channels11Channels
MCU ApplicationsAutomotive
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
MCU FamilyAVR ATtiny
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesATtiny167
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1634 Series Microcontrollers
Operating Frequency Max
16MHz
Program Memory Size
16KB
CPU Speed
16MHz
No. of I/O's
16I/O's
Interfaces
I2C, LIN, SPI, UART, USART
Embedded Interface Type
I2C, LIN, SPI, UART, USART
MCU Applications
Automotive
Supply Voltage Min
1.8V
MCU Family
AVR ATtiny
Operating Temperature Max
85°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
AVR Tiny
MCU Core Size
8bit
No. of Pins
20Pins
IC Case / Package
TSSOP
MCU Case Style
TSSOP
RAM Memory Size
512Byte
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MCU Series
ATtiny167
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
