2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ATTINY167-A15XZ

                                                                                                    MCU-Application Specific 8BIT, AVR TINY, 16MHz, 512 Byte RAM/16 KB Program, 1.8V-5.5Vin, TSSOP-20

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATTINY167-A15XZ
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY167-A15XZ
                                                                                                    Newark Part No.68T3528
                                                                                                    Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY167-A15XZ
                                                                                                    Newark Part No.68T3528
                                                                                                    Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
                                                                                                    Device CoreAVR Tiny
                                                                                                    Operating Frequency Max16MHz
                                                                                                    MCU Core Size8bit
                                                                                                    Program Memory Size16KB
                                                                                                    No. of Pins20Pins
                                                                                                    CPU Speed16MHz
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of I/O's16I/O's
                                                                                                    MCU Case StyleTSSOP
                                                                                                    InterfacesI2C, LIN, SPI, UART, USART
                                                                                                    RAM Memory Size512Byte
                                                                                                    Embedded Interface TypeI2C, LIN, SPI, UART, USART
                                                                                                    ADC Channels11Channels
                                                                                                    MCU ApplicationsAutomotive
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    MCU FamilyAVR ATtiny
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MCU SeriesATtiny167
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AVR ATtiny Family ATtiny1634 Series Microcontrollers

                                                                                                    Operating Frequency Max

                                                                                                    16MHz

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    CPU Speed

                                                                                                    16MHz

                                                                                                    No. of I/O's

                                                                                                    16I/O's

                                                                                                    Interfaces

                                                                                                    I2C, LIN, SPI, UART, USART

                                                                                                    Embedded Interface Type

                                                                                                    I2C, LIN, SPI, UART, USART

                                                                                                    MCU Applications

                                                                                                    Automotive

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    MCU Family

                                                                                                    AVR ATtiny

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    AVR Tiny

                                                                                                    MCU Core Size

                                                                                                    8bit

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    MCU Case Style

                                                                                                    TSSOP

                                                                                                    RAM Memory Size

                                                                                                    512Byte

                                                                                                    ADC Channels

                                                                                                    11Channels

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MCU Series

                                                                                                    ATtiny167

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product