Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-SSUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AJ6224
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Your Part Number
1,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.815 |
| 100+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-SSUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AJ6224
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny1624
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1624 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
16KB
MCU Case Style
WSOIC
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
WSOIC
Interfaces
I2C, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1624
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
