Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY13V-10MUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T3516
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
Price for:Each
Minimum: 490
Multiple: 490
$700.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13V-10MUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T3516
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Base NumberATtiny
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size1KB
No. of Pins8Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's6I/O's
InterfacesSPI
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min1.8V
MCU SeriesATtiny13
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
8Pins
IC Case / Package
QFN
Interfaces
SPI
RAM Memory Size
64Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
CPU Speed
10MHz
Program Memory Size
1KB
MCU Case Style
QFN
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny13
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
