Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T3504
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.870 |
| 1000+ | $0.853 |
| 1500+ | $0.835 |
| 2500+ | $0.818 |
| 5000+ | $0.800 |
| 12500+ | $0.783 |
| 25000+ | $0.766 |
Price for:Each
Minimum: 500
Multiple: 500
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T3504
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
InterfacesSPI
RAM Memory Size60Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny13
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
60Byte
ADC Resolution
10Bit
MCU Series
ATtiny13
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Interfaces
SPI
ADC Channels
4Channels
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Alternatives for ATTINY13A-SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
