Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100Copy
Newark Part No.97AC9684
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $8.040 |
| 25+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100Copy
Newark Part No.97AC9684
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
Data Bus Width32bit
Supply Voltage Max3.63V
IC Case / PackageModule
No. of Pins25Pins
Frequency Response RF Min868.3MHz
Frequency Response RF Max925MHz
Operating Temperature Min-40°C
MCU Case StyleModule
Operating Temperature Max85°C
Embedded Interface TypeI2C, SPI, UART, USART, USB
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
MCU ApplicationsRF Transceiver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Data Bus Width
32bit
IC Case / Package
Module
Frequency Response RF Min
868.3MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
SAM 32 Family SAM R30 Series Microcontrollers
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.8V
Supply Voltage Max
3.63V
No. of Pins
25Pins
Frequency Response RF Max
925MHz
MCU Case Style
Module
Embedded Interface Type
I2C, SPI, UART, USART, USB
MCU Applications
RF Transceiver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
