Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMR21E17A-MUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0655
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $10.910 |
| 25+ | $9.040 |
| 50+ | $8.110 |
| 100+ | $7.480 |
| 250+ | $6.980 |
| 500+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR21E17A-MUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0655
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM R21 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's16I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USART, USB
Embedded Interface TypeI2C, SPI, UART, USART, USB
RAM Memory Size16KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM R21
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM R21 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART, USART, USB
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM R21
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
