Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAML10E15A-MUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC9896
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Your Part Number
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.930 |
| 25+ | $1.910 |
| 50+ | $1.870 |
| 100+ | $1.830 |
| 250+ | $1.800 |
| 500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10E15A-MUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC9896
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageVQFN
No. of I/O's25I/O's
MCU Case StyleVQFN
InterfacesI2C, LIN, SPI, USART
RAM Memory Size8KB
Embedded Interface TypeI2C, LIN, SPI, USART
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.62V
MCU SeriesSAML
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ATSAML10E15A-MU
1 Product Found
Technical Specifications
Product Range
SAM 32 Family SAM L10 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
32MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
Interfaces
I2C, LIN, SPI, USART
Embedded Interface Type
I2C, LIN, SPI, USART
ADC Resolution
12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
Operating Frequency Max
32MHz
Program Memory Size
32KB
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
8KB
ADC Channels
10Channels
MCU Family
SAM 32
MCU Series
SAML
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
