Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55J19B-MUT
Newark Part No.23AC2450
Product RangeSAM 32 Family SAM G55 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $4.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$16,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55J19B-MUT
Newark Part No.23AC2450
Product RangeSAM 32 Family SAM G55 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM G55 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's48I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
RAM Memory Size176KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
MCU SeriesSAM G55
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM G55 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4F
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
QFN
No. of I/O's
48I/O's
RAM Memory Size
176KB
ADC Channels
8Channels
MCU Family
SAM32
MCU Series
SAM G55
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate