Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME70Q19B-CFNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.67AC7437
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 10+ | $12.630 |
| 25+ | $12.020 |
| 50+ | $11.720 |
| 100+ | $11.420 |
| 250+ | $11.190 |
| 500+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME70Q19B-CFNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.67AC7437
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's114I/O's
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM E
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM E70 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
300MHz
No. of Pins
144Pins
MCU Case Style
UFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
512KB
IC Case / Package
UFBGA
No. of I/O's
114I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM E
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
