ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
MCU Series
=SAM E
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(1)
(6)
Device Core
(1)
(6)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(1)
(6)
CPU Speed
(1)
(6)
Program Memory Size
(1)
(2)
(4)
No. of Pins
(2)
(3)
(2)
IC Case / Package
(1)
(3)
(1)
(1)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+$6.980 10+$6.700 25+$6.410 50+$6.350 100+$6.280 More Pricing... | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | TQFP | TQFP | 51I/O's | CAN, I2C, I2S, SPI, USB | CAN, I2C, I2S, SPI, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM E | |||||
Each | 1+$15.190 10+$14.510 25+$13.820 50+$13.420 100+$13.020 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | ||||||
MICROCHIP | Each | 1+$20.560 25+$19.180 100+$17.790 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+$15.310 10+$14.620 25+$13.920 50+$13.390 100+$12.850 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+$16.110 5+$15.620 10+$15.130 25+$14.640 50+$14.090 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+$13.230 10+$12.630 25+$12.020 50+$11.720 100+$11.420 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+$17.400 5+$16.870 10+$16.350 25+$15.820 50+$15.230 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||