Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAME54P20A-AUT
Newark Part No.23AC2439
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME54P20A-AUT
Newark Part No.23AC2439
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins128Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's99I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels32Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.71V
Supply Voltage Max3.63V
MCU SeriesSAM E5X
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
128Pins
MCU Case Style
TQFP
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Min
1.71V
MCU Series
SAM E5X
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
TQFP
No. of I/O's
99I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
32Channels
MCU Family
SAM32
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate