Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51G19A-MUCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.37AC0507
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.960 |
| 25+ | $4.750 |
| 50+ | $4.570 |
| 100+ | $4.390 |
| 250+ | $4.300 |
| 500+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51G19A-MUCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.37AC0507
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's37I/O's
MCU Case StyleVQFN
InterfacesI2C, LIN, SPI, UART, USART, USB
Embedded Interface TypeI2C, LIN, SPI, UART, USART, USB
RAM Memory Size192KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D5X
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM D5X Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
120MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
Interfaces
I2C, LIN, SPI, UART, USART, USB
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
VQFN
MCU Case Style
VQFN
Embedded Interface Type
I2C, LIN, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D5X
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
