| Quantity | Price |
|---|---|
| 100+ | $2.970 |
Product Information
Product Overview
The ATSAMD20J18A-AU is a low-power high-performance SMART ARM® Cortex®-M0+ based Flash Microcontroller with 256kB of flash and 32kB of SRAM memory. Six serial communication modules (SERCOM) configurable as UART/USART, SPI or I²C, eight 16bit timer/counters, 32-bit Real Time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC. SAM D20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- Support for up to 256 touch channels
- Easy pin migration to SAMD20G and SAMD20J devices
- Supported by Atmel Studio, the Atmel Software Framework and the SAM D20 Xplained Pro kit
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz digital frequency locked loop (DFLL48M)
- External interrupt controller (EIC)
- 16 external interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- Peripherals - 8-channel event system
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32bit
32 bit
48MHz
64Pins
52I/O's
I2C, SPI, UART
32KB
12Bit
SAM32
SAM D2X
85°C
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32bit
48MHz
256KB
TQFP
TQFP
I2C, SPI, UART
20Channels
1.62V
3.63V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAMD20J18A-AU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate