Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CUR
Newark Part No.07AH6432
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CUR
Newark Part No.07AH6432
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size160KB
IC Case / PackageLFBGA
No. of Pins324Pins
MPU Case StyleLFBGA
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max536MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed536MHz
No. of I/O's160I/O's
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesATSAMA5D3
MPU FamilySAMA5
SVHCNo SVHC (25-Jun-2025)
Alternatives for ATSAMA5D36A-CUR
1 Product Found
Technical Specifications
Product Range
SAMA5 Family ATSAMA5D3 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
MPU Case Style
LFBGA
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
160I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
ATSAMA5D3
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
160KB
No. of Pins
324Pins
Supply Voltage Min
1.08V
Operating Frequency Max
536MHz
CPU Speed
536MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability