
| Quantity | Price |
|---|---|
| 500+ | $12.480 |
Product Information
Product Overview
The ATSAMA5D31A-CU is an ARM® Cortex™-A5 Processor-based Embedded Microprocessor Unit (eMPU) operating at 536MHz (850DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including 10/100 Ethernet, HS USB and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, advanced encryption standard (AES), triple data encryption standard (TDES), secure hash algorithm (SHA) and true random number generator (TRNG).
- System running up to 166MHz - Three programmable external clock signals
- Low power management - Shut down controller
- Serial peripheral interface (SPI)
- Safety, power-on reset cells
- I/O - Five 32-bit parallel input/output controllers
Technical Specifications
SAMA5 Family ATSAMA5D3 Series Microprocessors
1Cores
LFBGA
324Pins
1.32V
I2C, SPI, UART, USB
536MHz
I2C, SPI, UART, USB
SAMA5
-40°C
85°C
MSL 3 - 168 hours
32bit
128KB
LFBGA
1.08V
536MHz
160I/O's
32 bit
32bit
Surface Mount
ATSAMA5D3
-
No SVHC (04-Feb-2026)
Alternatives for ATSAMA5D31A-CU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
