Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4SD32CA-AUR
Newark Part No.86W6949
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$14,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4SD32CA-AUR
Newark Part No.86W6949
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4S Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's79I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
RAM Memory Size160KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 4S
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4S Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
79I/O's
RAM Memory Size
160KB
ADC Channels
15Channels
Supply Voltage Min
1.62V
MCU Series
SAM 4S
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
