Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E8EA-CUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AC6859
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 25+ | $10.120 |
| 100+ | $9.180 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E8EA-CUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AC6859
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's117I/O's
InterfacesCAN, SPI, UART, USB
Embedded Interface TypeCAN, SPI, UART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4E
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
144Pins
MCU Case Style
LFBGA
Interfaces
CAN, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
LFBGA
No. of I/O's
117I/O's
Embedded Interface Type
CAN, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4E
MSL
-
Technical Docs (2)
Alternatives for ATSAM4E8EA-CU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
