Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S4AA-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53W6618
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.480 |
| 4000+ | $7.330 |
| 6000+ | $7.180 |
| 10000+ | $7.030 |
| 20000+ | $6.880 |
| 50000+ | $6.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$14,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S4AA-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53W6618
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's34I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
RAM Memory Size48KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM 32
Supply Voltage Max3.6V
MCU SeriesSAM 3S
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
64MHz
No. of Pins
48Pins
MCU Case Style
QFP
Interfaces
I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
MCU Family
SAM 32
MCU Series
SAM 3S
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
Operating Frequency Max
64MHz
Program Memory Size
256KB
IC Case / Package
QFP
No. of I/O's
34I/O's
RAM Memory Size
48KB
ADC Channels
8Channels
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
