Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2AA-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86W6898
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.920 |
| 6000+ | $6.780 |
| 10000+ | $6.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$13,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3S2AA-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86W6898
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3S Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFP
No. of I/O's34I/O's
MCU Case StyleQFP
InterfacesI2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.62V
Supply Voltage Max3.6V
MCU SeriesSAM 3S
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
Interfaces
I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
MCU Series
SAM 3S
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
64MHz
Program Memory Size
128KB
IC Case / Package
QFP
MCU Case Style
QFP
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Channels
8Channels
MCU Family
SAM 32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
