Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3N0CA-AURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45W2152
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.830 |
| 3000+ | $3.750 |
| 5000+ | $3.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3N0CA-AURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45W2152
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 3N
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3N Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
8KB
ADC Resolution
10Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
48MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.62V
MCU Series
SAM 3N
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATSAM3N0CA-AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
