Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3N00BA-AURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W9936
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $3.410 |
| 4500+ | $3.340 |
| 7500+ | $3.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$5,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3N00BA-AURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W9936
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3N Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's47I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilySAM32
Supply Voltage Min1.62V
Supply Voltage Max3.6V
MCU SeriesSAM 3N
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3N Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Min
1.62V
MCU Series
SAM 3N
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
47I/O's
RAM Memory Size
4KB
ADC Channels
10Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
