
| Quantity | Price |
|---|---|
| 250+ | $2.890 |
Product Information
Product Overview
The ATMEGA88PV-10AU is a high-performance picoPower 8bit AVR RISC-based microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented 2-wire serial interface (Philips I²C compatible)
Technical Specifications
AVR ATmega Family ATmega88 Series Microcontrollers
10MHz
10MHz
32Pins
TQFP
I2C, SPI, UART
1KB
10Bit
ATmega88
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATmega
AVR
8KB
TQFP
23I/O's
I2C, SPI, UART
8Channels
AVR ATmega
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
