Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PV-10MURCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68T2734
Cut Tape72T3128
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $6.750 | $40,500.00 |
| Total Price | $40,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $6.750 |
| 12000+ | $6.050 |
| 18000+ | $5.740 |
| 30000+ | $5.160 |
| 60000+ | $4.730 |
| 150000+ | $4.240 |
| 300000+ | $4.020 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $4.140 |
| 12000+ | $4.060 |
| 18000+ | $3.970 |
| 30000+ | $3.890 |
| 60000+ | $3.810 |
| 150000+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PV-10MURCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68T2734
Cut Tape72T3128
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
CPU Speed10MHz
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATmega16X
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
32Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
MCU Family
AVR ATmega
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
QFN
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
ATmega16X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
