New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Daughter Boards & Modules - AVR
                                                                                                    Print Page

                                                                                                    ATAB5279

                                                                                                    LF Wake-up Demonstrator, Using Six-fold Antenna Driver, for PEG Systems

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATAB5279
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAB5279
                                                                                                    Newark Part No.68T1981
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAB5279
                                                                                                    Newark Part No.68T1981
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core NumberATA5279
                                                                                                    Silicon Family NameATmega
                                                                                                    For Use WithATAB-LFMB-79 AVR Baseboards
                                                                                                    Kit ContentsDemonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ATA5279 is an LF coil driver IC intended for passive entry go (PEG) systems. It can drive up to six low-frequency antennas (coils) to provide a wake-up and initialization channel to the key fob. It drives up to 1A peak current on first 3 channels and up to 700mA peak current on the second 3, largely independent of battery voltage. A boost converter to stabilize the antenna current independently from the battery voltage as well as from antenna tolerances. ATA5279C LF driver, a widely used device for automotive car access applications. LF drivers will evolve to become a key PEPS device in response to the ever present need for integration and cost reduction while enabling new applications such as wireless power charging for mobile devices or connectivity through NFC with NFC enabled devices.

                                                                                                    • Six connections for series-resonant LF coil antennas
                                                                                                    • Drives up to 1A peak current on the first three channels and up to 700mA peak on the second three
                                                                                                    • On-off-keyed data modulation with up to 5.7Kbit/s (manchester coded)
                                                                                                    • Sinusoidal-like output signal for superior EMC behavior
                                                                                                    • 20 selectable steps for current regulation for field strength measurement (RSSI)
                                                                                                    • Output driver stages are protected against electrical and thermal overload
                                                                                                    • Very low power down current consumption
                                                                                                    • SPI interface for easy microcontroller bus connection
                                                                                                    • LF data buffer to minimize microcontroller’s CPU load during a data transmission

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Kit Contents

                                                                                                    Demonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    ATA5279

                                                                                                    For Use With

                                                                                                    ATAB-LFMB-79 AVR Baseboards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.