Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ-999Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T5110
Cut Tape72T3234
Product RangeAT91 Family AT91M Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $21.300 | $21,300.00 |
| Total Price | $21,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $21.300 |
| 2000+ | $19.960 |
| 3000+ | $18.350 |
| 5000+ | $17.070 |
| 10000+ | $15.640 |
| 25000+ | $14.680 |
| 50000+ | $13.940 |
| 100000+ | $13.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $15.820 |
| 3000+ | $15.500 |
| 5000+ | $15.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91M55800A-33CJ-999Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T5110
Cut Tape72T3234
Product RangeAT91 Family AT91M Series Microcontrollers
Technical Datasheet
Product RangeAT91 Family AT91M Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max33MHz
CPU Speed33MHz
Program Memory Size-
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's58I/O's
MCU Case StyleLFBGA
InterfacesEBI, EMI, SPI, UART, USART
Embedded Interface TypeEBI, EMI, SPI, UART, USART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT91
MCU SeriesAT91M
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT91 Family AT91M Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
33MHz
No. of Pins
176Pins
No. of I/O's
58I/O's
Interfaces
EBI, EMI, SPI, UART, USART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AT91
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Data Bus Width
32bit
Operating Frequency Max
33MHz
Program Memory Size
-
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
EBI, EMI, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91M
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
