Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Newark Part No.
Re-Reel41AH8382
Cut Tape41AH8382
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Newark Part No.
Re-Reel41AH8382
Cut Tape41AH8382
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Frequency Min2.322GHz
Supply Voltage Max3.6V
Frequency Max2.527GHz
Receiving Current11.8A
IC Case / PackageVQFN
RF IC Case StyleVQFN
No. of Pins32Pins
Frequency Response RF Min2.322GHz
Frequency Response RF Max2.527GHz
Operating Temperature Min-40°C
Transmitting Current13.8A
Operating Temperature Max85°C
Output Power (dBm)4dBm
Sensitivity dBm-101dBm
Product Range-
RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
2Mbps
RF / IF Modulation
O-QPSK
Frequency Min
2.322GHz
Frequency Max
2.527GHz
IC Case / Package
VQFN
No. of Pins
32Pins
Frequency Response RF Max
2.527GHz
Transmitting Current
13.8A
Output Power (dBm)
4dBm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
11.8A
RF IC Case Style
VQFN
Frequency Response RF Min
2.322GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-101dBm
RF Transceiver Applications
ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
Technical Docs (2)
Alternatives for AT86RF233-ZUR
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate