2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  AT86RF233-ZUR

                                                                                                  RF TRANSCEIVER, 2.4GHZ, 3.6V, VQFN-32

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP AT86RF233-ZUR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF233-ZUR
                                                                                                  Newark Part No.
                                                                                                  Full Reel06W2115
                                                                                                  Re-Reel41AH8382
                                                                                                  Cut Tape41AH8382
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  100+$3.630
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  100+$3.740
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF233-ZUR
                                                                                                  Newark Part No.
                                                                                                  Full Reel06W2115
                                                                                                  Re-Reel41AH8382
                                                                                                  Cut Tape41AH8382
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  RF / IF ModulationO-QPSK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Frequency Min2.322GHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Max2.527GHz
                                                                                                  Receiving Current11.8A
                                                                                                  IC Case / PackageVQFN
                                                                                                  RF IC Case StyleVQFN
                                                                                                  No. of Pins32Pins
                                                                                                  Frequency Response RF Min2.322GHz
                                                                                                  Frequency Response RF Max2.527GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current13.8A
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)4dBm
                                                                                                  Sensitivity dBm-101dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  RF / IF Modulation

                                                                                                  O-QPSK

                                                                                                  Frequency Min

                                                                                                  2.322GHz

                                                                                                  Frequency Max

                                                                                                  2.527GHz

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Max

                                                                                                  2.527GHz

                                                                                                  Transmitting Current

                                                                                                  13.8A

                                                                                                  Output Power (dBm)

                                                                                                  4dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  11.8A

                                                                                                  RF IC Case Style

                                                                                                  VQFN

                                                                                                  Frequency Response RF Min

                                                                                                  2.322GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -101dBm

                                                                                                  RF Transceiver Applications

                                                                                                  ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for AT86RF233-ZUR

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.