
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
Product Information
Product Overview
402A-450G is a Super Duster 134. It is a pure, non-flammable electronics duster that can be used on live electronics and electrical equipment. This electronics duster spray contains pure 1,1,1,2-tetrafluoroethane (HFC 134a), which delivers a constant, high-pressure cleaning jet. The gas jet is dry, low-residue, and chemically inert, which makes it safe for cleaning electrical and electronic components. 402A is an ideal dust-off electronics duster for removing lint, dust, and other debris from printed circuit boards, electronic devices, and computers. It helps prevent malfunction and lengthens component life.
- Compatible with live electrical equipment and electronic components
- Features chemically inert, moisture free, ozone safe, low toxicity
- 450g in aerosol package
Notes
For energized electronic equipment use only.
Technical Specifications
Super Duster 134 Series
373ml
No SVHC (25-Jun-2025)
Aerosol
450g
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
