• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Dusters
                                                                                                    Print Page

                                                                                                    402A-450G

                                                                                                    Super Duster, Aerosol, Electronic, Electrical, 373ml, 450g

                                                                                                    MG CHEMICALS
                                                                                                    MG CHEMICALS 402A-450G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No402A-450G
                                                                                                    Newark Part No.84AC8042
                                                                                                    Product RangeSuper Duster 134 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No402A-450G
                                                                                                    Newark Part No.84AC8042
                                                                                                    Product RangeSuper Duster 134 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSuper Duster 134 Series
                                                                                                    Dispensing MethodAerosol
                                                                                                    Volume373ml
                                                                                                    Weight450g
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    402A-450G is a Super Duster 134. It is a pure, non-flammable electronics duster that can be used on live electronics and electrical equipment. This electronics duster spray contains pure 1,1,1,2-tetrafluoroethane (HFC 134a), which delivers a constant, high-pressure cleaning jet. The gas jet is dry, low-residue, and chemically inert, which makes it safe for cleaning electrical and electronic components. 402A is an ideal dust-off electronics duster for removing lint, dust, and other debris from printed circuit boards, electronic devices, and computers. It helps prevent malfunction and lengthens component life.

                                                                                                    • Compatible with live electrical equipment and electronic components
                                                                                                    • Features chemically inert, moisture free, ozone safe, low toxicity
                                                                                                    • 450g in aerosol package

                                                                                                    Notes

                                                                                                    For energized electronic equipment use only.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Super Duster 134 Series

                                                                                                    Volume

                                                                                                    373ml

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Dispensing Method

                                                                                                    Aerosol

                                                                                                    Weight

                                                                                                    450g

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.