Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$99.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No34454
Newark Part No.06X1798
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial-
External Depth - Metric305mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
304.8mm
External Width - Metric
254mm
External Depth - Metric
305mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
12"
External Width - Imperial
10"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate