New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MIT2500

                                                                                                    Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 1kV, 2.5kV, 10Gohm to 200Gohm, -10 °C

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER MIT2500
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT2500
                                                                                                    Newark Part No.99Y5778
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,236.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,236.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT2500
                                                                                                    Newark Part No.99Y5778
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeMultifunction
                                                                                                    Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV, 2.5kV
                                                                                                    Insulation Testing Resistance10Gohm to 200Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    External Height228mm
                                                                                                    External Width108mm
                                                                                                    External Depth63mm
                                                                                                    Weight815g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MIT2500 from Megger is CAT IV insulation and continuity tester. This continuity tester has been designed for electrical and industrial test applications where operation voltages exceed 1000V and higher insulation test voltages are needed. The MIT2500 offers both fixed range voltages of 50V, 100V, 250V, 500V, 1000V and 2500V as well as a variable range that allows any voltage between 50V and 2500V to be dialled in. This is supported by the new test voltage feedback control which maintains the output test voltage to within 2% of selected range even when under test. The MIT2500 uses redesigned case, back-stand and 6 cell battery compartment as well as incorporating a guard terminal to reduce surface tracking currents that reduce accuracy at higher voltages. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.

                                                                                                    • Insulation testing up to 2.5KV and 200Gohm range in a hand held instrument
                                                                                                    • 2% test voltage accuracy, stabilised test voltage, analogue arc PI and DAR
                                                                                                    • Test voltage display measurement range, test inhibit, insulation buzzer and test lock
                                                                                                    • Stabilised insulation test voltage, rechargeable options for mains and car charging
                                                                                                    • Rechargeable options for mains and car charging
                                                                                                    • Single range, faster continuity testing from 0.01ohm to 1Mohm
                                                                                                    • Polarisation index (PI) and dielectric absorption ratio (DAR)
                                                                                                    • CAT IV 600V applications
                                                                                                    • Improved performance on higher insulation test ranges
                                                                                                    • 2.5KV silicone test leads, variable test voltage

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Avionics, Defence, Military & Aerospace

                                                                                                    Contents

                                                                                                    MIT2500 insulation and continuity tester, Red/black/blue silicone test leads with probes and clips, 2.5KV red/black/blue silicone test leads with clips, Owners information CD, Batteries, Carry case.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Multifunction

                                                                                                    Insulation Testing Resistance

                                                                                                    10Gohm to 200Gohm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    External Width

                                                                                                    108mm

                                                                                                    Weight

                                                                                                    815g

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    50V, 100V, 250V, 500V, 1kV, 2.5kV

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    228mm

                                                                                                    External Depth

                                                                                                    63mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.