Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,236.500 |
Product Information
Product Overview
The MIT2500 from Megger is CAT IV insulation and continuity tester. This continuity tester has been designed for electrical and industrial test applications where operation voltages exceed 1000V and higher insulation test voltages are needed. The MIT2500 offers both fixed range voltages of 50V, 100V, 250V, 500V, 1000V and 2500V as well as a variable range that allows any voltage between 50V and 2500V to be dialled in. This is supported by the new test voltage feedback control which maintains the output test voltage to within 2% of selected range even when under test. The MIT2500 uses redesigned case, back-stand and 6 cell battery compartment as well as incorporating a guard terminal to reduce surface tracking currents that reduce accuracy at higher voltages. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.
- Insulation testing up to 2.5KV and 200Gohm range in a hand held instrument
- 2% test voltage accuracy, stabilised test voltage, analogue arc PI and DAR
- Test voltage display measurement range, test inhibit, insulation buzzer and test lock
- Stabilised insulation test voltage, rechargeable options for mains and car charging
- Rechargeable options for mains and car charging
- Single range, faster continuity testing from 0.01ohm to 1Mohm
- Polarisation index (PI) and dielectric absorption ratio (DAR)
- CAT IV 600V applications
- Improved performance on higher insulation test ranges
- 2.5KV silicone test leads, variable test voltage
Applications
Test & Measurement, Industrial, Avionics, Defence, Military & Aerospace
Contents
MIT2500 insulation and continuity tester, Red/black/blue silicone test leads with probes and clips, 2.5KV red/black/blue silicone test leads with clips, Owners information CD, Batteries, Carry case.
Technical Specifications
Multifunction
10Gohm to 200Gohm
55°C
108mm
815g
No SVHC (12-Jan-2017)
50V, 100V, 250V, 500V, 1kV, 2.5kV
-10°C
228mm
63mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate