Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-10KEXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33X0486
Product RangeMSFC Series
Your Part Number
770 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $6.180 |
| 25+ | $5.780 |
| 50+ | $5.390 |
| 100+ | $4.880 |
| 500+ | $4.500 |
| 1000+ | $4.000 |
| 2500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-10KEXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33X0486
Product RangeMSFC Series
Technical Datasheet
Cable Diameter10.5mm
Frequency Min25MHz
Frequency Max100MHz
Impedance250ohm
Product RangeMSFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
10.5mm
Frequency Max
100MHz
Product Range
MSFC Series
Frequency Min
25MHz
Impedance
250ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
