Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-5R6MCopy
Newark Part No.84AH7297
Product RangeMLI-2012 Series
Your Part Number
436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.317 |
| 10+ | $0.280 |
| 25+ | $0.249 |
| 50+ | $0.155 |
| 100+ | $0.127 |
| 250+ | $0.108 |
| 500+ | $0.086 |
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-5R6MCopy
Newark Part No.84AH7297
Product RangeMLI-2012 Series
Technical Datasheet
Inductance5.6µH
DC Resistance Max0.9ohm
Self Resonant Frequency32MHz
DC Current Rating15mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLI-2012 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
32MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLI-2012 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.9ohm
DC Current Rating
15mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
