32MHz Multilayer Inductors:
6 Products FoundFind a huge range of 32MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, Kyocera Avx, Eaton Electronics & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.155 25+ $0.136 50+ $0.133 100+ $0.130 250+ $0.113 More Pricing... | 10µH | 1.37ohm | 32MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DZ_70 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.105 25+ $0.099 50+ $0.094 100+ $0.088 250+ $0.083 More Pricing... | 10µH | 1.365ohm | 32MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DH_70 Series | ± 20% | - | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 10+ $0.280 25+ $0.249 50+ $0.155 100+ $0.127 More Pricing... | 5.6µH | 0.9ohm | 32MHz | 15mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 10% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.176 25+ $0.166 50+ $0.157 100+ $0.147 250+ $0.139 More Pricing... | 10µH | 1.37ohm | 32MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DH_70 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $0.306 | 0.47nH | 100mohm | 32MHz | 550mA | 0201 [0603 Metric] | 0201 [0603 Metric] | Accu-L L0201 Series | ± 0.05nH | - | - | 0.6mm | 0.325mm | 0.225mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.073 | 5.6µH | 600mohm | 32MHz | 100mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||