Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-1R8MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AH7287RL
Cut Tape84AH7287
Product RangeMLI-2012 Series
Your Part Number
1,582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.243 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.243 |
| 30+ | $0.215 |
| 100+ | $0.191 |
| 250+ | $0.119 |
| 500+ | $0.098 |
| 1000+ | $0.084 |
| 2500+ | $0.067 |
| 5000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-1R8MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AH7287RL
Cut Tape84AH7287
Product RangeMLI-2012 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.6ohm
Self Resonant Frequency55MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLI-2012 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLI-2012 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.6ohm
DC Current Rating
50mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
