0
0 Items$0.00

55MHz Multilayer Inductors :

10 Products Found
Find a huge range of 55MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Eaton Electronics, MEC Marcom, Wurth Elektronik & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
50AJ4235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.168
25+$0.139
100+$0.116
250+$0.109
500+$0.103
More Pricing...
3.9µH
0.65ohm
55MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
30+$0.187
100+$0.178
250+$0.161
500+$0.158
More Pricing...
4.7µH
1.6ohm
55MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2771
Each (Supplied on Cut Tape)
Cut Tape
10+$0.640
30+$0.615
100+$0.590
250+$0.560
500+$0.530
More Pricing...
2.2µH
0.6ohm
55MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
0.9mm
84AH7262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.249
30+$0.220
100+$0.195
250+$0.122
500+$0.100
More Pricing...
1.8µH
0.95ohm
55MHz
25mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.243
30+$0.215
100+$0.191
250+$0.119
500+$0.098
More Pricing...
1.8µH
0.6ohm
55MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
58AK2077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.205
30+$0.196
100+$0.187
250+$0.180
500+$0.172
More Pricing...
2.2µH
1ohm
55MHz
15mA
0603 [1608 Metric]
-
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
50AJ4217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
30+$0.184
100+$0.172
250+$0.160
500+$0.149
More Pricing...
4.7µH
1.6ohm
55MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.109
1.8µH
300mohm
55MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
41AH6476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.040
1.8µH
400mohm
55MHz
120mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
67AK3014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
25+$0.286
100+$0.227
250+$0.218
500+$0.191
More Pricing...
2.2µH
0.08ohm
55MHz
1.3A
1008 [2520Metric]
-
ASMPH-1008 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK