Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSDH-300-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4621
Product RangeRSDH-300 Series
Your Part Number
11 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.340 |
| 5+ | $131.650 |
| 10+ | $128.970 |
| 25+ | $126.280 |
| 50+ | $123.590 |
| 100+ | $120.910 |
| 10000+ | $118.220 |
Price for:Each
Minimum: 1
Multiple: 1
$134.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSDH-300-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4621
Product RangeRSDH-300 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeEnclosed
Input Ratio6:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width100mm
Height41mm
Depth237mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeRSDH-300 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
41mm
Input Voltage DC Min
250V
Product Range
RSDH-300 Series
DC / DC Converter Type
Enclosed
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
100mm
Depth
237mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
