Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNSD15-12S5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4550
Product RangeNSD15-S Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
| 5+ | $20.250 |
| 10+ | $19.830 |
| 25+ | $19.420 |
| 50+ | $19.010 |
| 100+ | $18.590 |
| 250+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNSD15-12S5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4550
Product RangeNSD15-S Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width38.1mm
Height9.82mm
Depth50.8mm
Input Voltage DC Min9.4V
Input Voltage DC Max36V
Product RangeNSD15-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.82mm
Input Voltage DC Min
9.4V
Product Range
NSD15-S Series
DC / DC Converter Type
Module
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
38.1mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
