Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-30-48STCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK5715
Product RangeDDRH-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.000 |
| 5+ | $50.960 |
| 10+ | $49.920 |
| 25+ | $48.880 |
| 50+ | $47.840 |
| 100+ | $46.800 |
| 250+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-30-48STCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK5715
Product RangeDDRH-30 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio10:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width70mm
Height32mm
Depth135mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
625mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
32mm
Input Voltage DC Min
150V
Product Range
DDRH-30 Series
DC / DC Converter Type
Module
Output Power Max
30W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
70mm
Depth
135mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
