0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5712

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5709

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5706

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5721

RoHS

Each
1+$55.190
5+$54.090
10+$52.980
25+$51.880
50+$50.770
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5715

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5724

RoHS

Each
1+$79.740
5+$76.880
10+$74.740
25+$73.250
50+$71.750
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5727

RoHS

Each
1+$74.970
5+$72.320
10+$70.320
25+$68.910
50+$67.510
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5718

RoHS

Each
1+$55.190
5+$54.090
10+$52.980
25+$51.880
50+$50.770
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER