Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-15-05DRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5688
Product RangeDDRH-15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.570 |
| 5+ | $43.680 |
| 10+ | $42.790 |
| 25+ | $41.900 |
| 50+ | $41.000 |
| 100+ | $40.110 |
| 250+ | $39.220 |
Price for:Each
Minimum: 1
Multiple: 1
$44.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-15-05DRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5688
Product RangeDDRH-15 Series
Power Supply ApplicationsITE & Industrial
Input Ratio10:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
Width57.3mm
Height122.3mm
Depth32mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-15 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
57.3mm
Depth
32mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (04-Feb-2026)
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
800V
Height
122.3mm
Input Voltage DC Min
150V
Product Range
DDRH-15 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
