Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $12.010 |
| 10+ | $11.760 |
| 25+ | $11.520 |
| 50+ | $11.270 |
| 100+ | $11.030 |
| 250+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-25-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AH8835
Product RangeAPV-25
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max17.5W
Output Voltage Max5VDC
Output Current3.5A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-25
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
5VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
17.5W
Output Current
3.5A
Input Voltage Min
90V
Product Range
APV-25
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

